


PCM1861DBTR | |
|---|---|
DigiKey Part Number | 296-37833-2-ND - Tape & Reel (TR) 296-37833-1-ND - Cut Tape (CT) 296-37833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1861DBTR |
Description | IC ADC/AUDIO 24BIT 192K 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1861DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,41100 € | 24,11 € |
| 25 | 2,21400 € | 55,35 € |
| 100 | 1,99790 € | 199,79 € |
| 250 | 1,89476 € | 473,69 € |
| 500 | 1,83264 € | 916,32 € |
| 1 000 | 1,78149 € | 1 781,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,73940 € | 3 478,80 € |
| 4 000 | 1,70477 € | 6 819,08 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,85990 € |



