
PCM5100AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-38202-2-ND - Tape & Reel (TR) 296-38202-1-ND - Cut Tape (CT) 296-38202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5100AQPWRQ1 |
Description | IC DAC 16/24/32BIT 384K 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5100AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.46V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07900 € | 20,79 € |
| 25 | 1,90640 € | 47,66 € |
| 100 | 1,71600 € | 171,60 € |
| 250 | 1,62520 € | 406,30 € |
| 500 | 1,57050 € | 785,25 € |
| 1 000 | 1,52547 € | 1 525,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,88063 € | 1 761,26 € |
| 4 000 | 0,86078 € | 3 443,12 € |
| 6 000 | 0,85084 € | 5 105,04 € |
| 10 000 | 0,83983 € | 8 398,30 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,35170 € |

