Parametric Equivalent

SN65LBC180RGVT | |
|---|---|
DigiKey Part Number | 296-17365-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC180RGVT |
Description | IC TRANSCEIVER FULL 1/1 16VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC180RGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 45 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |


