


SN74ABT373DWR | |
|---|---|
DigiKey Part Number | 296-1043-2-ND - Tape & Reel (TR) 296-1043-1-ND - Cut Tape (CT) 296-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT373DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.6ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48760 € | 12,19 € |
| 100 | 0,42880 € | 42,88 € |
| 250 | 0,40052 € | 100,13 € |
| 500 | 0,38352 € | 191,76 € |
| 1 000 | 0,36953 € | 369,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35801 € | 716,02 € |
| 4 000 | 0,34853 € | 1 394,12 € |
| 6 000 | 0,34379 € | 2 062,74 € |
| 10 000 | 0,33853 € | 3 385,30 € |
| 14 000 | 0,33545 € | 4 696,30 € |
| 20 000 | 0,33250 € | 6 650,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

