
PCM1809IRTER | |
|---|---|
DigiKey Part Number | 296-PCM1809IRTERTR-ND - Tape & Reel (TR) 296-PCM1809IRTERCT-ND - Cut Tape (CT) 296-PCM1809IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1809IRTER |
Description | STEREO-CHANNEL 32-BIT 192KHZ AUD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 192k I2S, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1809IRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S, TDM | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,64160 € | 16,04 € |
| 100 | 0,56690 € | 56,69 € |
| 250 | 0,53112 € | 132,78 € |
| 500 | 0,50960 € | 254,80 € |
| 1 000 | 0,49188 € | 491,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46998 € | 1 409,94 € |
| 6 000 | 0,45926 € | 2 755,56 € |
| 9 000 | 0,45389 € | 4 085,01 € |
| 15 000 | 0,44795 € | 6 719,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |











