
SN74AHCT86PWR | |
|---|---|
DigiKey Part Number | 296-4778-2-ND - Tape & Reel (TR) 296-4778-1-ND - Cut Tape (CT) 296-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT86PWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT86PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21360 € | 5,34 € |
| 100 | 0,18450 € | 18,45 € |
| 250 | 0,17076 € | 42,69 € |
| 500 | 0,16244 € | 81,22 € |
| 1 000 | 0,15563 € | 155,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15001 € | 300,02 € |
| 4 000 | 0,14539 € | 581,56 € |
| 6 000 | 0,14307 € | 858,42 € |
| 10 000 | 0,14050 € | 1 405,00 € |
| 14 000 | 0,13900 € | 1 946,00 € |
| 20 000 | 0,13756 € | 2 751,20 € |
| 50 000 | 0,13446 € | 6 723,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

