Decoder/Demultiplexer 1 x 1:2 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G19DBVR

DigiKey Part Number
296-17895-2-ND - Tape & Reel (TR)
296-17895-1-ND - Cut Tape (CT)
296-17895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G19DBVR
Description
IC DECODER/DEMUX 1X1:2 SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G19DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
9mA, 9mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 109 995 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24400 €2,44 €
250,21640 €5,41 €
1000,18740 €18,74 €
2500,17348 €43,37 €
5000,16508 €82,54 €
1 0000,15815 €158,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14961 €448,83 €
6 0000,14543 €872,58 €
9 0000,14333 €1 289,97 €
15 0000,14101 €2 115,15 €
21 0000,13966 €2 932,86 €
30 0000,13835 €4 150,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42350 €

Other Suppliers on DigiKey

109 995In Stock
Ships from Rochester Electronics, LLC