
SN74AUP2G14DCKR | |
|---|---|
DigiKey Part Number | 296-27361-2-ND - Tape & Reel (TR) 296-27361-1-ND - Cut Tape (CT) 296-27361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G14DCKR |
Description | IC INVERT SCHMITT 2CH 2IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G14DCKR Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-6 |
Features Schmitt Trigger | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19920 € | 4,98 € |
| 100 | 0,17210 € | 17,21 € |
| 250 | 0,15916 € | 39,79 € |
| 500 | 0,15136 € | 75,68 € |
| 1 000 | 0,14494 € | 144,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13701 € | 411,03 € |
| 6 000 | 0,13313 € | 798,78 € |
| 9 000 | 0,13119 € | 1 180,71 € |
| 15 000 | 0,12903 € | 1 935,45 € |
| 21 000 | 0,12777 € | 2 683,17 € |
| 30 000 | 0,12656 € | 3 796,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |











