
SN74F299DW | |
|---|---|
DigiKey Part Number | SN74F299DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74F299DW |
Description | IC SR TRI-STATE 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F299DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,71920 € | 17,98 € |
| 100 | 0,63670 € | 63,67 € |
| 250 | 0,59724 € | 149,31 € |
| 500 | 0,57346 € | 286,73 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

