


SN74LS373DWR | |
|---|---|
DigiKey Part Number | 296-14893-2-ND - Tape & Reel (TR) 296-14893-1-ND - Cut Tape (CT) 296-14893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS373DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 2.6mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50200 € | 12,55 € |
| 100 | 0,44120 € | 44,12 € |
| 250 | 0,41232 € | 103,08 € |
| 500 | 0,39492 € | 197,46 € |
| 1 000 | 0,39370 € | 393,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36879 € | 737,58 € |
| 4 000 | 0,35907 € | 1 436,28 € |
| 6 000 | 0,35421 € | 2 125,26 € |
| 10 000 | 0,34881 € | 3 488,10 € |
| 14 000 | 0,34567 € | 4 839,38 € |
| 20 000 | 0,34264 € | 6 852,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |











