Parametric Equivalent

SN74LV125ATRGYR | |
|---|---|
DigiKey Part Number | 296-SN74LV125ATRGYRTR-ND - Tape & Reel (TR) 296-SN74LV125ATRGYRCT-ND - Cut Tape (CT) 296-SN74LV125ATRGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ATRGYR |
Description | IC BUFF NON-INVERT 5.5V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ATRGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23834 € | 715,02 € |
| 6 000 | 0,23220 € | 1 393,20 € |
| 9 000 | 0,22913 € | 2 062,17 € |
| 15 000 | 0,22573 € | 3 385,95 € |
| 21 000 | 0,22374 € | 4 698,54 € |
| 30 000 | 0,22182 € | 6 654,60 € |
| Unit Price without VAT: | 0,23834 € |
|---|---|
| Unit Price with VAT: | 0,28839 € |


