
SN74LV1T86QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV1T86QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T86QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T86QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T86QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE POWER SUPPLY, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22480 € | 5,62 € |
| 100 | 0,19470 € | 19,47 € |
| 250 | 0,18032 € | 45,08 € |
| 500 | 0,17162 € | 85,81 € |
| 1 000 | 0,16459 € | 164,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15564 € | 466,92 € |
| 6 000 | 0,15132 € | 907,92 € |
| 9 000 | 0,14916 € | 1 342,44 € |
| 15 000 | 0,14676 € | 2 201,40 € |
| 21 000 | 0,14536 € | 3 052,56 € |
| 30 000 | 0,14401 € | 4 320,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

