Direct

SN74LV221APWT | |
|---|---|
DigiKey Part Number | 296-28630-2-ND - Tape & Reel (TR) 296-28630-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV221APWT |
Description | IC MMV 2-CIR 13.2-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13.2 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV221APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13.2 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


