MFR Recommended

SN74LV8154NG4 | |
|---|---|
DigiKey Part Number | SN74LV8154NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV8154NG4 |
Description | IC BINARY COUNTR DL 16BIT 20DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 16 Bit Positive Edge 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8154NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 16 | |
Reset | - | |
Timing | - | |
Count Rate | 25 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,46590 € | 326,13 € |
| Unit Price without VAT: | 0,46590 € |
|---|---|
| Unit Price with VAT: | 0,56374 € |


