
SN74LV8T273QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV8T273QDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74LV8T273QDGSRQ1CT-ND - Cut Tape (CT) 296-SN74LV8T273QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T273QDGSRQ1 |
Description | AUTOMOTIVE OCTAL D-TYPE FLIP-FLO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 9.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34800 € | 8,70 € |
| 100 | 0,30380 € | 30,38 € |
| 250 | 0,28272 € | 70,68 € |
| 500 | 0,27002 € | 135,01 € |
| 1 000 | 0,26466 € | 264,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24191 € | 1 209,55 € |
| 10 000 | 0,23645 € | 2 364,50 € |
| 15 000 | 0,23371 € | 3 505,65 € |
| 25 000 | 0,23067 € | 5 766,75 € |
| 35 000 | 0,22890 € | 8 011,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

