
SN74LVC3G58PWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G58PWRTR-ND - Tape & Reel (TR) 296-SN74LVC3G58PWRCT-ND - Cut Tape (CT) 296-SN74LVC3G58PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G58PWR |
Description | IC MF CFG 1-CIR 3-IN 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37160 € | 9,29 € |
| 100 | 0,32500 € | 32,50 € |
| 250 | 0,30268 € | 75,67 € |
| 500 | 0,28926 € | 144,63 € |
| 1 000 | 0,28441 € | 284,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26454 € | 793,62 € |
| 6 000 | 0,25786 € | 1 547,16 € |
| 9 000 | 0,25451 € | 2 290,59 € |
| 15 000 | 0,25080 € | 3 762,00 € |
| 21 000 | 0,24863 € | 5 221,23 € |
| 30 000 | 0,24654 € | 7 396,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

