Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74LVT240ADWR

DigiKey Part Number
296-14925-2-ND - Tape & Reel (TR)
296-14925-1-ND - Cut Tape (CT)
296-14925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT240ADWR
Description
IC BUFFER INVERTING 3.6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT240ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 195 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,42014 €840,28 €
4 0000,40933 €1 637,32 €
6 0000,40391 €2 423,46 €
10 0000,39791 €3 979,10 €
14 0000,39440 €5 521,60 €
20 0000,39103 €7 820,60 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,05270 €

Other Suppliers on DigiKey

9 195In Stock
Ships from Rochester Electronics, LLC