1/1 Transceiver Full RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75179BPSR

DigiKey Part Number
296-26647-2-ND - Tape & Reel (TR)
296-26647-1-ND - Cut Tape (CT)
296-26647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75179BPSR
Description
IC TRANSCEIVER FULL 1/1 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75179BPSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,65000 €2,65 €
101,98800 €19,88 €
251,82120 €45,53 €
1001,63810 €163,81 €
2501,55080 €387,70 €
5001,49818 €749,09 €
1 0001,45489 €1 454,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,41924 €2 838,48 €
4 0001,38990 €5 559,60 €
6 0001,37522 €8 251,32 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,20650 €