
TCAN1042HGVDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-49933-2-ND - Tape & Reel (TR) 296-49933-1-ND - Cut Tape (CT) 296-49933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HGVDRBTQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HGVDRBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42200 € | 14,22 € |
| 25 | 1,29760 € | 32,44 € |
| 100 | 1,16030 € | 116,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09504 € | 273,76 € |
| 500 | 1,05562 € | 527,81 € |
| 750 | 1,03589 € | 776,92 € |
| 1 250 | 1,01403 € | 1 267,54 € |
| 1 750 | 1,00126 € | 1 752,21 € |
| 2 500 | 0,98897 € | 2 472,43 € |
| 6 250 | 0,96251 € | 6 015,69 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |








