
TIR1000IPW | |
|---|---|
DigiKey Part Number | 296-34243-5-ND |
Manufacturer | |
Manufacturer Product Number | TIR1000IPW |
Description | IC IRDA ENCODER/DECODER 8-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TIR1000IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Infrared Encoder/Decoder | |
Applications | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,42687 € | 856,12 € |
| Unit Price without VAT: | 1,42687 € |
|---|---|
| Unit Price with VAT: | 1,72651 € |

