
TL432AQDBVR | |
|---|---|
DigiKey Part Number | 296-17339-2-ND - Tape & Reel (TR) 296-17339-1-ND - Cut Tape (CT) 296-17339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AQDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AQDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18640 € | 4,66 € |
| 100 | 0,16100 € | 16,10 € |
| 250 | 0,14880 € | 37,20 € |
| 500 | 0,14142 € | 70,71 € |
| 1 000 | 0,13535 € | 135,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12784 € | 383,52 € |
| 6 000 | 0,12417 € | 745,02 € |
| 9 000 | 0,12232 € | 1 100,88 € |
| 15 000 | 0,12029 € | 1 804,35 € |
| 21 000 | 0,11910 € | 2 501,10 € |
| 30 000 | 0,11795 € | 3 538,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

