


TL751M05QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-27708-2-ND - Tape & Reel (TR) 296-27708-1-ND - Cut Tape (CT) 296-27708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL751M05QKVURQ1 |
Description | IC REG LINEAR 5V 750MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL751M05QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07700 € | 20,77 € |
| 25 | 1,90400 € | 47,60 € |
| 100 | 1,71380 € | 171,38 € |
| 250 | 1,62316 € | 405,79 € |
| 500 | 1,56852 € | 784,26 € |
| 1 000 | 1,52355 € | 1 523,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,47606 € | 3 690,15 € |
| 5 000 | 1,44745 € | 7 237,25 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,35170 € |



