
TLC5951RHAR | |
|---|---|
DigiKey Part Number | 296-25567-2-ND - Tape & Reel (TR) 296-25567-1-ND - Cut Tape (CT) 296-25567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5951RHAR |
Description | IC LED DRIVER LINEAR 40MA 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 40mA 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5951RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 15V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,63600 € | 26,36 € |
| 25 | 2,42360 € | 60,59 € |
| 100 | 2,19010 € | 219,01 € |
| 250 | 2,07880 € | 519,70 € |
| 500 | 2,01168 € | 1 005,84 € |
| 1 000 | 1,95647 € | 1 956,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,89818 € | 4 745,45 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,22290 € |

