


TLV1117-33CDRJR | |
|---|---|
DigiKey Part Number | 296-19749-2-ND - Tape & Reel (TR) 296-19749-1-ND - Cut Tape (CT) 296-19749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-33CDRJR |
Description | IC REG LINEAR 3.3V 800MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-33CDRJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47024 € | 470,24 € |
| 2 000 | 0,45619 € | 912,38 € |
| 3 000 | 0,44914 € | 1 347,42 € |
| 5 000 | 0,44134 € | 2 206,70 € |
| 7 000 | 0,43679 € | 3 057,53 € |
| 10 000 | 0,43240 € | 4 324,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61480 € | 15,37 € |
| 100 | 0,54250 € | 54,25 € |
| 250 | 0,50808 € | 127,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61480 € | 15,37 € |
| 100 | 0,54250 € | 54,25 € |
| 250 | 0,50808 € | 127,02 € |
| 500 | 0,48732 € | 243,66 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

