


TLV1117-50CKVURG3 | |
|---|---|
DigiKey Part Number | 296-31968-2-ND - Tape & Reel (TR) 296-31968-1-ND - Cut Tape (CT) 296-31968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-50CKVURG3 |
Description | IC REG LINEAR 5V 800MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-50CKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53440 € | 13,36 € |
| 100 | 0,47040 € | 47,04 € |
| 250 | 0,43988 € | 109,97 € |
| 500 | 0,42148 € | 210,74 € |
| 1 000 | 0,40634 € | 406,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,39036 € | 975,90 € |
| 5 000 | 0,38073 € | 1 903,65 € |
| 7 500 | 0,37591 € | 2 819,33 € |
| 12 500 | 0,37056 € | 4 632,00 € |
| 17 500 | 0,36744 € | 6 430,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

