Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2361IDBVT

DigiKey Part Number
296-32371-2-ND - Tape & Reel (TR)
296-32371-1-ND - Cut Tape (CT)
296-32371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2361IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2361IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
1.75mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 55 480 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64830 €324,15 €
Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,63900 €6,39 €
250,57720 €14,43 €
1000,50900 €50,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,07690 €

Other Suppliers on DigiKey

55 480In Stock
Ships from Rochester Electronics, LLC