
TLV2763IDGSR | |
|---|---|
DigiKey Part Number | 296-10667-2-ND - Tape & Reel (TR) 296-10667-1-ND - Cut Tape (CT) 296-10667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2763IDGSR |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2763IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.23V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 10.2 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,87148 € | 2 178,70 € |
| 5 000 | 0,85288 € | 4 264,40 € |
| 7 500 | 0,84357 € | 6 326,78 € |
| Unit Price without VAT: | 0,87148 € |
|---|---|
| Unit Price with VAT: | 1,05449 € |

