


TLV431BQDBZT | |
|---|---|
DigiKey Part Number | 296-32402-2-ND - Tape & Reel (TR) 296-32402-1-ND - Cut Tape (CT) 296-32402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BQDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BQDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76440 € | 19,11 € |
| 100 | 0,67750 € | 67,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63596 € | 158,99 € |
| 500 | 0,61092 € | 305,46 € |
| 750 | 0,59839 € | 448,79 € |
| 1 250 | 0,58449 € | 730,61 € |
| 1 750 | 0,57637 € | 1 008,65 € |
| 2 500 | 0,56856 € | 1 421,40 € |
| 6 250 | 0,55174 € | 3 448,38 € |
| 12 500 | 0,54160 € | 6 770,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |







