
TLV803EA43VDBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EA43VDBZRTR-ND - Tape & Reel (TR) 296-TLV803EA43VDBZRCT-ND - Cut Tape (CT) 296-TLV803EA43VDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA43VDBZR |
Description | LOW-POWER VOLTAGE SUPERVISOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25760 € | 6,44 € |
| 100 | 0,22370 € | 22,37 € |
| 250 | 0,20748 € | 51,87 € |
| 500 | 0,19770 € | 98,85 € |
| 1 000 | 0,18965 € | 189,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15926 € | 477,78 € |
| 6 000 | 0,15485 € | 929,10 € |
| 9 000 | 0,15265 € | 1 373,85 € |
| 15 000 | 0,15021 € | 2 253,15 € |
| 21 000 | 0,14878 € | 3 124,38 € |
| 30 000 | 0,14741 € | 4 422,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

