TMP102 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP102EVM

DigiKey Part Number
296-34882-ND
Manufacturer
Manufacturer Product Number
TMP102EVM
Description
EVAL MODULE FOR TMP102
Customer Reference
Detailed Description
TMP102 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Temperature
Sensing Range
-40°C ~ 125°C
Interface
Serial
Sensitivity
±3°C
Voltage - Supply
3.3V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
TMP102
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.