
TMP103GYFFT | |
|---|---|
DigiKey Part Number | 296-TMP103GYFFTTR-ND - Tape & Reel (TR) 296-TMP103GYFFTCT-ND - Cut Tape (CT) 296-TMP103GYFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP103GYFFT |
Description | SENSOR DIGITAL -40C-125C 4DSBGA |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP103GYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,07400 € | 5,37 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,96000 € | 24,00 € |
| 50 | 0,91740 € | 45,87 € |
| 100 | 0,87840 € | 87,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,83192 € | 207,98 € |
| 500 | 0,80016 € | 400,08 € |
| 750 | 0,78281 € | 587,11 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

