
TMS320C6452ZUT9 | |
|---|---|
DigiKey Part Number | TMS320C6452ZUT9-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6452ZUT9 |
Description | IC FIXED-POINT DSP 529-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 900MHz 529-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6452ZUT9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McASP, PCI, UART | |
Clock Rate | 900MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 1.375MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 529-BFBGA | |
Supplier Device Package | 529-FCBGA (19x19) | |
Base Product Number |

