Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 800MHz DSP, 1.0GHz ARM® 1031-FCBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM8168CCYGH

DigiKey Part Number
296-42886-ND
Manufacturer
Manufacturer Product Number
TMS320DM8168CCYGH
Description
IC DGTL MEDIA PROCESSR 1031FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 800MHz DSP, 1.0GHz ARM® 1031-FCBGA (25x25)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM8168CCYGH Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.5MB
Manufacturer
Texas Instruments
Voltage - I/O
1.5V, 1.8V, 3.3V
Series
Voltage - Core
1.00V
Packaging
Tray
Operating Temperature
0°C ~ 95°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
1031-BFBGA, FCBGA
Interface
EBI/EMI, Ethernet, I2C, McASP, McBSP, PCI, Serial ATA, SD/SDIO, SPI, UART, USB
Supplier Device Package
1031-FCBGA (25x25)
Clock Rate
800MHz DSP, 1.0GHz ARM®
Base Product Number
Non-Volatile Memory
ROM (48kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
44119,63068 €5 263,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,63068 €
Unit Price with VAT:144,75312 €