
TPA6141A2YFFR | |
|---|---|
DigiKey Part Number | 296-25168-2-ND - Tape & Reel (TR) 296-25168-1-ND - Cut Tape (CT) 296-25168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6141A2YFFR |
Description | IC AMP CLASS G STER 32MW 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6141A2YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 32mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 16-DSBGA (1.56x1.56) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39825 € | 1 194,75 € |
| 6 000 | 0,38890 € | 2 333,40 € |
| 9 000 | 0,38421 € | 3 457,89 € |
| 15 000 | 0,37902 € | 5 685,30 € |
| 21 000 | 0,37599 € | 7 895,79 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

