MFR Recommended

TPD2E001DRYRG4 | |
|---|---|
DigiKey Part Number | TPD2E001DRYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPD2E001DRYRG4 |
Description | TVS DIODE 5.5VWM 6SON |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DRYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16410 € | 820,50 € |
| 10 000 | 0,15299 € | 1 529,90 € |
| 15 000 | 0,15168 € | 2 275,20 € |
| Unit Price without VAT: | 0,16410 € |
|---|---|
| Unit Price with VAT: | 0,19856 € |


