
TPD6E004RSER | |
|---|---|
DigiKey Part Number | 296-23619-2-ND - Tape & Reel (TR) 296-23619-1-ND - Cut Tape (CT) 296-23619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6E004RSER |
Description | TVS DIODE 5.5VWM 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPD6E004RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69500 € | 6,95 € |
| 100 | 0,45700 € | 45,70 € |
| 500 | 0,42134 € | 210,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34424 € | 1 032,72 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |











