
TPS12130QDGXRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS12130QDGXRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS12130QDGXRQ1 |
Description | AUTOMOTIVE 45V LOW IQ HIGH-SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 19-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 40V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.69A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width), 19 Leads | |
Supplier Device Package | 19-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,89130 € | 9 456,50 € |
| Unit Price without VAT: | 1,89130 € |
|---|---|
| Unit Price with VAT: | 2,28847 € |

