Power Switch/Driver 1:1 N-Channel 2.5A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HC100BQPWPRQ1

DigiKey Part Number
296-TPS1HC100BQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS1HC100BQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS1HC100BQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HC100BQPWPRQ1
Description
AUTOMOTIVE 28-V, 100-M, 2.5-A, O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1HC100BQPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Mfr
Rds On (Typ)
94mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Latch Function, Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
14-HTSSOP
Voltage - Load
2.6V ~ 28V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,92600 €9,26 €
250,83960 €20,99 €
1000,74540 €74,54 €
2500,70048 €175,12 €
5000,68658 €343,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62357 €1 870,71 €
6 0000,61009 €3 660,54 €
9 0000,60334 €5 430,06 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,53670 €