
TPS25830QWRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25830QWRHBTQ1TR-ND - Tape & Reel (TR) 296-TPS25830QWRHBTQ1CT-ND - Cut Tape (CT) 296-TPS25830QWRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25830QWRHBTQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Protection PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25830QWRHBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Protection | |
Current - Supply | 700µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,48700 € | 44,87 € |
| 25 | 4,15240 € | 103,81 € |
| 100 | 3,78380 € | 378,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,60812 € | 902,03 € |
| 500 | 3,50222 € | 1 751,11 € |
| 750 | 3,44919 € | 2 586,89 € |
| 1 250 | 3,39045 € | 4 238,06 € |
| 1 750 | 3,35613 € | 5 873,23 € |
| 2 500 | 3,32309 € | 8 307,73 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 7,05430 € |

