
FFA.3S.710.CNT | |
|---|---|
DigiKey Part Number | FFA.3S.710.CNT-ND |
Manufacturer | |
Manufacturer Product Number | FFA.3S.710.CNT |
Description | COLLET FFA.3S. - 10.0MM DIA |
Customer Reference | |
Detailed Description | Connector Collet Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet | |
For Use With/Related Products | 2S, 3S, 3Y Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |

