
TPS3803G15QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-16961-2-ND - Tape & Reel (TR) 296-16961-1-ND - Cut Tape (CT) 296-16961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3803G15QDCKRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3803G15QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,58520 € | 14,63 € |
| 100 | 0,51590 € | 51,59 € |
| 250 | 0,48296 € | 120,74 € |
| 500 | 0,46308 € | 231,54 € |
| 1 000 | 0,44673 € | 446,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42650 € | 1 279,50 € |
| 6 000 | 0,41661 € | 2 499,66 € |
| 9 000 | 0,41165 € | 3 704,85 € |
| 15 000 | 0,40616 € | 6 092,40 € |
| 21 000 | 0,40295 € | 8 461,95 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

