
TPS3808G125DBVT | |
|---|---|
DigiKey Part Number | 296-32477-2-ND - Tape & Reel (TR) 296-32477-1-ND - Cut Tape (CT) 296-32477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G125DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G125DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42400 € | 14,24 € |
| 25 | 1,29880 € | 32,47 € |
| 100 | 1,16140 € | 116,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09580 € | 273,95 € |
| 500 | 1,05626 € | 528,13 € |
| 750 | 1,03645 € | 777,34 € |
| 1 250 | 1,01452 € | 1 268,15 € |
| 1 750 | 1,00170 € | 1 752,98 € |
| 2 500 | 0,98937 € | 2 473,42 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |


