
TPS61054EVM-273 | |
|---|---|
DigiKey Part Number | 296-50111-ND |
Manufacturer | |
Manufacturer Product Number | TPS61054EVM-273 |
Description | EVAL BOARD FOR TPS61054 |
Customer Reference | |
Detailed Description | TPS61054 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 75mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5V | |
Features | Dimmable | |
Voltage - Input | 2.5V ~ 6V | |
Contents | Board(s) | |
Utilized IC / Part | TPS61054 | |
Note | - | |
Base Product Number |



