
TPS62007EVM-168 | |
|---|---|
DigiKey Part Number | 296-20619-ND |
Manufacturer | |
Manufacturer Product Number | TPS62007EVM-168 |
Description | EVAL BOARD FOR TPS62007 |
Customer Reference | |
Detailed Description | TPS62007 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 600mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS62007 | |
Note | - | |
Base Product Number |


