
TPS62A0569DRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A0569DRLRTR-ND - Tape & Reel (TR) 296-TPS62A0569DRLRCT-ND - Cut Tape (CT) 296-TPS62A0569DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A0569DRLR |
Description | 2.5V TO 5.5V INPUT, 2A HIGH-EFFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 2.4MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11360 € | 2,84 € |
| 100 | 0,09690 € | 9,69 € |
| 250 | 0,08896 € | 22,24 € |
| 500 | 0,08420 € | 42,10 € |
| 1 000 | 0,08026 € | 80,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07435 € | 297,40 € |
| 8 000 | 0,07215 € | 577,20 € |
| 12 000 | 0,07105 € | 852,60 € |
| 20 000 | 0,06983 € | 1 396,60 € |
| 28 000 | 0,06912 € | 1 935,36 € |
| 40 000 | 0,06843 € | 2 737,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

