TPS73633DRBTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 523
Unit Price: 2,62000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73633DRBTG4

DigiKey Part Number
TPS73633DRBTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS73633DRBTG4
Description
IC REG LINEAR 3.3V 400MA 8-SON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73633DRBTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,33428 €333,57 €
5001,28784 €643,92 €
7501,26457 €948,43 €
1 2501,23880 €1 548,50 €
1 7501,22374 €2 141,55 €
2 5001,20926 €3 023,15 €
6 2501,17807 €7 362,94 €
Manufacturers Standard Package
Unit Price without VAT:1,33428 €
Unit Price with VAT:1,61448 €