


TPS77601DR | |
|---|---|
DigiKey Part Number | 296-41776-2-ND - Tape & Reel (TR) 296-41776-1-ND - Cut Tape (CT) 296-41776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77601DR |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77601DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,57720 € | 39,43 € |
| 100 | 1,41530 € | 141,53 € |
| 250 | 1,33804 € | 334,51 € |
| 500 | 1,29148 € | 645,74 € |
| 1 000 | 1,25318 € | 1 253,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,21274 € | 3 031,85 € |
| 5 000 | 1,18836 € | 5 941,80 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,80720 € |




