


TPS78225DRVR | |
|---|---|
DigiKey Part Number | 296-24679-2-ND - Tape & Reel (TR) 296-24679-1-ND - Cut Tape (CT) 296-24679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78225DRVR |
Description | IC REG LINEAR 2.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78225DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,37010 € | 37,01 € |
| 250 | 0,34512 € | 86,28 € |
| 500 | 0,33014 € | 165,07 € |
| 1 000 | 0,31779 € | 317,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30254 € | 907,62 € |
| 6 000 | 0,29507 € | 1 770,42 € |
| 9 000 | 0,29133 € | 2 621,97 € |
| 15 000 | 0,28719 € | 4 307,85 € |
| 21 000 | 0,28477 € | 5 980,17 € |
| 30 000 | 0,28245 € | 8 473,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

