


TPS799L57YZYT | |
|---|---|
DigiKey Part Number | 296-TPS799L57YZYTTR-ND - Tape & Reel (TR) 296-TPS799L57YZYTCT-ND - Cut Tape (CT) 296-TPS799L57YZYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799L57YZYT |
Description | IC REG LINEAR 5.7V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS799L57YZYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,75120 € | 18,78 € |
| 100 | 0,66520 € | 66,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62436 € | 156,09 € |
| 500 | 0,59970 € | 299,85 € |
| 750 | 0,58735 € | 440,51 € |
| 1 250 | 0,57366 € | 717,07 € |
| 1 750 | 0,56566 € | 989,91 € |
| 2 500 | 0,55798 € | 1 394,95 € |
| 6 250 | 0,54142 € | 3 383,88 € |
| 12 500 | 0,53143 € | 6 642,87 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

