


TPS7A24125DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A24125DBVRTR-ND - Tape & Reel (TR) 296-TPS7A24125DBVRCT-ND - Cut Tape (CT) 296-TPS7A24125DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A24125DBVR |
Description | IC REG LIN 1.25V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A24125DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 62dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,31240 € | 7,81 € |
| 100 | 0,27250 € | 27,25 € |
| 250 | 0,25328 € | 63,32 € |
| 500 | 0,24170 € | 120,85 € |
| 1 000 | 0,23220 € | 232,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22044 € | 661,32 € |
| 6 000 | 0,21468 € | 1 288,08 € |
| 9 000 | 0,21180 € | 1 906,20 € |
| 15 000 | 0,20861 € | 3 129,15 € |
| 21 000 | 0,20674 € | 4 341,54 € |
| 30 000 | 0,20494 € | 6 148,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |


